Vinda Professional ABS White Wall Mount Rolled Hand Towel Manual Dispensers, 258 mm x 425 mm x 315mm
- RS Stock No.:
- 784-489
- Mfr. Part No.:
- VS9032
- Manufacturer:
- Vinda Professional
Subtotal (1 unit)*
SGD239.31
(exc. GST)
SGD260.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD239.31 |
*price indicative
- RS Stock No.:
- 784-489
- Mfr. Part No.:
- VS9032
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Manual Dispensers | |
| Mount Type | Wall Mount | |
| Colour | White | |
| Width | 315mm | |
| Depth | 258mm | |
| Height | 425mm | |
| Material | ABS | |
| Dispenser Operation | Manual | |
| Paper Towel Type | Rolled Hand Towel | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Manual Dispensers | ||
Mount Type Wall Mount | ||
Colour White | ||
Width 315mm | ||
Depth 258mm | ||
Height 425mm | ||
Material ABS | ||
Dispenser Operation Manual | ||
Paper Towel Type Rolled Hand Towel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional ABS White Wall Mount Folded Hand Towel Dispenser Folded Hand Towel Dispenser, 107 mm x 290 mm x 285mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 370 mm x 315mm
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 370 mm x 315mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 370 mm x 315mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300mm
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper Towel Dispenser, 240 mm x 415 mm x 300mm
- Aquarius Plastic White Wall Rolled Hand Towel Hand Towel Dispenser, 436 mm x 252 mm x 326mm
- Aquarius Plastic White Wall Rolled Hand Towel Paper Towel Dispenser, 297 mm x 248 mm x 374mm
