- RS Stock No.:
- 893-5314
- Mfr. Part No.:
- MOX-GRD-001
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5314
- Mfr. Part No.:
- MOX-GRD-001
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite Power-MOX Precision Power Thick Film Resistors
Ohmite Power-MOX precision power thick film series resistors have a heavy duty construction that make them durable in most high voltage industrial applications. These resistors offer high voltage ratings, low voltage coefficients, very high ohmic values, and resistor divider options.
Wide resistance ranges
Outstanding voltage coefficient
Metal oxide resistive elements
Outstanding voltage coefficient
Metal oxide resistive elements
Specifications
Attribute | Value |
---|---|
Resistance | 20 kΩ → 6GΩ |
Power Rating | 30W |
Series | MOX |
Package/Case | Tubular |
Tolerance | ±2% |
Technology | Thick Film |
Termination Style | Radial |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +180°C |
Minimum Temperature Coefficient | 25ppm/°C |
Maximum Temperature Coefficient | 50ppm/°C |
Overall Diameter | 10.16mm |