- RS Stock No.:
- 891-5196
- Mfr. Part No.:
- TAP600K5R0E
- Manufacturer:
- Arcol Ohmite
Discontinued product
- RS Stock No.:
- 891-5196
- Mfr. Part No.:
- TAP600K5R0E
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Ohmite TAP600 Series Planar Resistors
Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.
Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Specifications
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 600W |
Series | TAP600 |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60.8 x 57.2 x 32.5mm |
Overall Length | 60.8mm |
Overall Height | 32.5mm |
Overall Width | 57.2mm |