Tesa 53393 Packing Tape, 50m x 25mm
Temporarily out of stock - back order for despatch 05/02/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 185-9505
- Mfr. Part No.:
- 53393 25mmx50m
- Manufacturer:
- Tesa
units | Per unit |
1 - 14 | SGD8.34 |
15 - 39 | SGD8.02 |
40 + | SGD7.66 |
Attribute | Value |
Backing Material | Glass Fibre, PET |
Width | 25mm |
Length | 50m |
Thickness | 0.17mm |
Elongation at Break | 5% |
Tensile Strength | 520N/cm |
Model Number | 53393 |