- RS Stock No.:
- 862-1539
- Mfr. Part No.:
- FLUKE-125/008S
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 862-1539
- Mfr. Part No.:
- FLUKE-125/008S
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Fluke 125 Industrial ScopeMeter
The compact ScopeMeter 120 Series is the rugged solution to industrial testing. It incorporates oscilloscope, DMM and paperless recorder in one easy-to-use instrument. The Fluke 125 extends the series capability by incorporating a bus health mode. Industrial buses (or 'field buses') link machinery on the factory floor, to sensors and to a central computer and control system. The Fluke 125 offers extensive capabilities to test the functioning of the network by analysing the electrical signals. The bus health function is used to investigate the electrical performance of the communications system, giving a good or not good indication. Most types of field bus are supported.
Dual input 40MHz oscilloscope
Two 5000 count True RMS multimeters
Bus health function for industrial buses
Connect & View triggering
Power and harmonics measurement
High resolution, low impedance measurement for motor windings
Direct reading of RPM from external pulses
Measurement of Vpwm for motors
Save & Recall functions
Two 5000 count True RMS multimeters
Bus health function for industrial buses
Connect & View triggering
Power and harmonics measurement
High resolution, low impedance measurement for motor windings
Direct reading of RPM from external pulses
Measurement of Vpwm for motors
Save & Recall functions
Supplied with
i400 current clamp, mains adapter/charger, manual, test leads, battery pack, VPS40 voltage probe
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 40MHz |
Oscilloscope Type | Portable |
Series | 125 |
Interface | CAN, RS232, RS485, USB |
Power Source | Battery, Mains |
Display Type | LCD Monochrome |
Minimum Vertical Sensitivity | 5mV/div |
Maximum Vertical Sensitivity | 500V/div |
Minimum Time Base | 10ns/div |
Screen Size | 10.2cm |
Sample Rate Random | 2.5 (Repetitive) G samples/s, 25 (Single Shot) M samples/s |
Battery Type | Rechargeable NiMH, Rechargeable Ni-MH |
Vertical Resolution | 8 bit |
Record Length | 512points/ch |
Battery Life | 7 h |
Weight | 1.2kg |
Height | 115mm |
Length | 232mm |
Dimensions | 232 x 50 x 115mm |
Maximum Time Base | 1min/div |
Rise Time | 8.75ns |
Safety Category | CAT II 1000 V, CAT III 600 V |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT II, CAT III |