- RS Stock No.:
- 922-5264
- Mfr. Part No.:
- PP023-2
- Manufacturer:
- LeCroy
Discontinued product
- RS Stock No.:
- 922-5264
- Mfr. Part No.:
- PP023-2
- Manufacturer:
- LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy Passive Probe PP023
Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP023 (PP023-1 single pack, PP023-2 two pack) has 500 MHz bandwidth, 10 pF input capacitance and 2.5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP023 handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.
Note
The PP023 passive probe is compatible with Teledyne LeCroy HDO6000/HDO6000-MS and HDO8000 oscilloscopes, and with MDA800 motor drive analyzers. Using the appropriate passive probe with an oscilloscope or analyzer means that the probe will be properly compensated across the entire bandwidth. Otherwise compensation will be for low frequencies only.
Supplied with
Ground lead with alligator clip, rigid probe tip (installed), rigid probe tip (replacement), short collar (installed), sprung hook, trimmer tool, long collar, IC tip insulators (black, brown, blue, green, grey - 1 off each), tip insulator 2.5 mm, probe tip cover, BNC adapter 2.5 mm, swivel ground lead, swivel ground lead adapter, ground spring, PCB adapter, spring tip, colour coding rings (yellow, red, green, blue - 2 off each)
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 10:1 |
Bandwidth | 500MHz |
Connector Type | BNC |
Model Number p | PP023 |
Number of Probes | 1 |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 400 Vrms, 500 Vrms |
Safety Category | CAT I 500 Vrms, CAT II 400 Vrms |
Rise Time | 700ps |