- RS Stock No.:
- 918-6857
- Mfr. Part No.:
- PP006C
- Manufacturer:
- Teledyne LeCroy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-6857
- Mfr. Part No.:
- PP006C
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Teledyne LeCroy Passive Probe PP006C
Passive probes are the standard probe provided with most oscilloscopes. They are also sold as separate items and as replacements. The PP006C has 500 MHz bandwidth, 12 pF input capacitance and 5 mm probe tip diameter. It is typical of passive probes in that it provides a 10:1 attenuation and features a high resistance of 10 MΩ. Its high input resistance makes the passive probe a choice instrument for low frequency signals, because circuit loading at such frequencies is minimised. Passive probes are designed to handle voltages of at least 400 V. The PP006C handles up to 500 V. Teledyne LeCroy passive probes feature an attenuation sense pin which activates the oscilloscope to scale waveforms automatically, with no operator input.
Note
The PP006C passive probe is compatible with Teledyne LeCroy WaveJet Touch oscilloscopes. Using the appropriate passive probe with an oscilloscope means the probe will be properly compensated across the entire bandwidth. Otherwise compensation will be for low frequencies only.
Supplied with
Sprung hook, ground lead 11 cm, ground lead on probe tip, IC insulating tip, colour bands (yellow, red, blue, green - 2 off each), trimmer tool
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 500MHz |
Model Number p | PP006C |
Series | WaveJet Touch |
Safety Category | Cat I 1400 V, Cat I 350 V, Cat II 300V |