Fluke VPS420 R Oscilloscope Probe, Probe Type: Passive 150MHz 1:100
- RS Stock No.:
- 716-7419
- Mfr. Part No.:
- VPS420-R
- Manufacturer:
- Fluke
View all Oscilloscope Probes
Available for back order.
Price Each
SGD455.00
(exc. GST)
SGD486.85
(inc. GST)
units | Per unit |
1 + | SGD455.00 |
- RS Stock No.:
- 716-7419
- Mfr. Part No.:
- VPS420-R
- Manufacturer:
- Fluke
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ScopeMeter 190 Series II Accessories
Specifications
Attribute | Value |
Probe Type | Passive |
Attenuation | 1:100 |
Bandwidth | 150MHz |
Model Number p | VPS420 R |
Number of Probes | 1 |
Series | ScopeMeter 190 |
Safety Category | CAT III 2000V |