- RS Stock No.:
- 216-573
- Mfr. Part No.:
- 2437514
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 216-573
- Mfr. Part No.:
- 2437514
- Manufacturer:
- Fluke
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Accessory Type | Hard Carrying Case |
For Use With | 1503 Series, 1507 Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 233 Series, 27II Series, 28II Series, 321 Series, 322 Series, 333 Series, 334 Series, 335 Series, 336 Series, 337 Series, 51 Series, 52 Series, 53 Series, 54II Series, |
Dimensions | 305 x 360 x 105mm |
Height | 105mm |
Length | 305mm |
Width | 360mm |