- RS Stock No.:
- 910-8305
- Mfr. Part No.:
- ACPL-W483-000E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 910-8305
- Mfr. Part No.:
- ACPL-W483-000E
- Manufacturer:
- Broadcom
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 1.85V |
Maximum Input Current | 7 mA |
Isolation Voltage | 5000 Vrms |
Series | ACPL-W483 |
Special Features | Inverted Output Type, Performance Specified for Common IPM Applications Over Industrial Temperature Range, Short Maximum Propagation Delays |