- RS Stock No.:
- 756-3640
- Mfr. Part No.:
- TLP666JF(D4,S,C,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3640
- Mfr. Part No.:
- TLP666JF(D4,S,C,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Maximum Input Current | 25 mA |
Isolation Voltage | 5000 V ac |
Logic Output | Yes |