- RS Stock No.:
- 625-8772
- Mfr. Part No.:
- TLP523-4(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 625-8772
- Mfr. Part No.:
- TLP523-4(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Photocoupler, Darlington Transistor Output, Toshiba
Approvals
UL E67349
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Darlington |
Maximum Forward Voltage | 1.3V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 2.5 kVrms |
Maximum Current Transfer Ratio | 2000% |
Minimum Current Transfer Ratio | 1000 % |