Optocouplers, DC Input/Sigle Transistor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.

These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
High collector to emitter voltage (VCEO : 80 V)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Measuring instruments
Power supply
Hybrid IC

Specifications
Attribute Value
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 16
Package Type SSOP
Input Current Type DC
Typical Rise Time 5µs
Maximum Input Current 5 mA
Isolation Voltage 2.5 kVrms
Maximum Current Transfer Ratio 400%
Typical Fall Time 7µs
Minimum Current Transfer Ratio 50%
45 Within 3 working day(s) (Global stock)
275 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 5)
SGD 2.676
(exc. GST)
SGD 2.863
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.676
SGD13.38
25 - 45
SGD2.302
SGD11.51
50 - 95
SGD2.06
SGD10.30
100 +
SGD1.918
SGD9.59
*price indicative
Related Products
The Avago Technologies optically isolated gate drive devices ...
Description:
The Avago Technologies optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation. Avago Technologies R2Coupler™ isolation products provide ...
A range of single channel optocouplers from Lite-On ...
Description:
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both ...
Single, Dual and Quad format transistor output optocouplers ...
Description:
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
The 4N35, 4N36, 4N37 are optically coupled isolators ...
Description:
The 4N35, 4N36, 4N37 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. ...