- RS Stock No.:
- 178-3203
- Mfr. Part No.:
- ACPL-312T-300E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3203
- Mfr. Part No.:
- ACPL-312T-300E
- Manufacturer:
- Broadcom
Legislation and Compliance
Product Details
Isolated Gate Driver Optocouplers, Avago Technologies
The Avago Technologies optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation. Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 1.95V |
Maximum Input Current | 16 mA |
Isolation Voltage | 3.75 kVrms |
Series | ACPL-312T |
Special Features | Under Voltage Lock-Out Protection (UVLO) with Hysteresis |