- RS Stock No.:
- 171-8238
- Mfr. Part No.:
- ISP845
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8238
- Mfr. Part No.:
- ISP845
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The ISP815, ISP825, ISP845 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photodarlingtons in space efficient dual in line plastic packages.
High Current Transfer Ratio (600%min)
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodarlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 16 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 60µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 7500% |
Minimum Current Transfer Ratio | 600% |
Typical Fall Time | 53µs |
Series | ISP845 |