- RS Stock No.:
- 161-1058
- Mfr. Part No.:
- IS341W
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1058
- Mfr. Part No.:
- IS341W
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The IS341W Photo coupler is ideally suited for driving power IGBTs and MOSFETs used in inverters of motor control and of power supply system. It contains an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The high peak output current of 3.0A is capable to direct drive IGBT with ratings up to 1200 V/100 A. For IGBTs with higher ratings, IS341W can be used to drive a discrete power stage which drives the IGBT gate. The device is supplied in Stretched SO6 package with wide lead separation.
3.0A Maximum Peak Output Current
2.5A Minimum Peak Output Current
Rail-to-Rail Output Voltage
20kV/μs Minimum Common Mode Rejection at VCM 1500V
Wide Operating Voltage Range VCC 15 to 30 V
Under Voltage Lock Out (UVLO) Protection with Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
2.5A Minimum Peak Output Current
Rail-to-Rail Output Voltage
20kV/μs Minimum Common Mode Rejection at VCM 1500V
Wide Operating Voltage Range VCC 15 to 30 V
Under Voltage Lock Out (UVLO) Protection with Hysteresis
Guaranteed Performance over Temperature Range - 40°C to +105°C
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | IGBT, MOSFET |
Maximum Forward Voltage | 1.8V |
Number of Channels | 2 |
Number of Pins | 6 |
Package Type | SO |
Input Current Type | DC |
Typical Rise Time | 35ns |
Maximum Input Current | 1 (Peak Current) A |
Isolation Voltage | 5000 (Minimum) Vrms |
Typical Fall Time | 35ns |
Series | IS341W |