- RS Stock No.:
- 878-0587
- Mfr. Part No.:
- 62R30-01-P
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0587
- Mfr. Part No.:
- 62R30-01-P
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 62R Series Optical Encoders
The 62R series optical encoders offer either 12, 16 or 24 detent positions. The 62R features a 0.5 inch package with redundant circuitry and are ideally suited to critical applications such as cockpit controls and medical equipment. The 62R series is extremely cost effective and has an operational expectancy of more than 3,000,000 operations life expectancy on the optional pushbutton and 1,000,000 rotational life expectancy on the encoder. This can help reduce maintenance costs and down-time.
Features:
Redundant circuitry
1 million rotational cycles
Compatible with CMOS, TTL and HCMOS Logic
Optional integral pushbutton
Available in 12, 16, and 24 detent positions
Choices of cable length and terminations
Ideal for critical applications
Operating temperature range: -40 to +85 °C
Redundant circuitry
1 million rotational cycles
Compatible with CMOS, TTL and HCMOS Logic
Optional integral pushbutton
Available in 12, 16, and 24 detent positions
Choices of cable length and terminations
Ideal for critical applications
Operating temperature range: -40 to +85 °C
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 17.45mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Pin |
Maximum Operating Speed | 100rpm |
Current Rating | 30 mA @ 5 V dc |