- RS Stock No.:
- 878-0509
- Mfr. Part No.:
- 62C1111-02-060C
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0509
- Mfr. Part No.:
- 62C1111-02-060C
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 62C Series Optical Encoders, Concentric Shaft
Grayhill 62C Series Optical Encoders, Concentric Shaft
The 62C series optical encoders offer either 12, 16, 24 or 32 detent positions for each code section. They have an optional integral pushbutton and variations include either pre-wired or with pins. They are designed for operational use to move display icons and select the highlighted option. The 62C series is extremely cost effective and has an operational expectancy of more than 3,000,000 operations life expectancy on the pushbutton and 1,000,000 rotational life expectancy on the encoder. This can help reduce maintenance costs and down-time.
Potential Applications:
Used to set radio frequency, drill depth, RPM, menu selection, parameter selection for patient monitoring devices, etc.
The 62C series optical encoders offer either 12, 16, 24 or 32 detent positions for each code section. They have an optional integral pushbutton and variations include either pre-wired or with pins. They are designed for operational use to move display icons and select the highlighted option. The 62C series is extremely cost effective and has an operational expectancy of more than 3,000,000 operations life expectancy on the pushbutton and 1,000,000 rotational life expectancy on the encoder. This can help reduce maintenance costs and down-time.
Potential Applications:
Used to set radio frequency, drill depth, RPM, menu selection, parameter selection for patient monitoring devices, etc.
Features:
Economical size
Combined functionality
Optically coupled for more than a million cycles of operations
Optional integral pushbutton
Compatible with CMOS, TTL, and HCMOS Logic
Available with 12, 16, 24, and 32 detent positions for each code section
Choices of cable length and terminations
Operating temperature range: -40 to +85 °C
Economical size
Combined functionality
Optically coupled for more than a million cycles of operations
Optional integral pushbutton
Compatible with CMOS, TTL, and HCMOS Logic
Available with 12, 16, 24, and 32 detent positions for each code section
Choices of cable length and terminations
Operating temperature range: -40 to +85 °C
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 26.98mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Connector |
Maximum Operating Speed | 100rpm |
Current Rating | 50 mA @ 5 V dc |