- RS Stock No.:
- 923-7539
- Mfr. Part No.:
- MAX4330EUK+T
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7539
- Mfr. Part No.:
- MAX4330EUK+T
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.3 → 6.5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 1.5V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 90 dB |
Length | 3mm |
Height | 1.3mm |
Width | 1.75mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3 x 1.75 x 1.3mm |