- RS Stock No.:
- 912-7933
- Mfr. Part No.:
- AD8079ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 912-7933
- Mfr. Part No.:
- AD8079ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 800V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 6 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 2nV/√Hz |