OP484FSZ Analog Devices,, Op Amp, RRIO, 3.25MHz, 5 → 28 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 → 28 V
Typical Gain Bandwidth Product 3.25MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 2.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 8.75mm
Dimensions 8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density 3.9nV/√Hz
Height 1.5mm
Typical Voltage Gain 107.6 dB
Rail to Rail Rail to Rail Input/Output
Width 4mm
112 In stock for delivery within 3 working days
Price Each (In a Tube of 56)
SGD 14.42
(exc. GST)
SGD 15.43
(inc. GST)
units
Per unit
Per Tube*
56 - 56
SGD14.42
SGD807.52
112 - 168
SGD13.42
SGD751.52
224 +
SGD12.761
SGD714.616
*price indicative