AD8675ARZ Analog Devices, Op Amp, RRO, 10MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 10MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 2.5V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Rail to Rail Rail to Rail Output
Height 1.5mm
Length 5mm
Typical Input Voltage Noise Density 2.8nV/√Hz
Dimensions 5 x 4 x 1.5mm
Typical Voltage Gain 126 dB
Width 4mm
882 In stock for delivery within 4 working days
Price Each (In a Tube of 98)
SGD 3.871
(exc. GST)
SGD 4.142
(inc. GST)
units
Per unit
Per Tube*
98 - 98
SGD3.871
SGD379.358
196 +
SGD3.614
SGD354.172
*price indicative
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...