OP1177ARZ-REEL7 Analog Devices,, Op Amp, 1.3MHz, 8-Pin SOIC

  • RS Stock No. 877-9284
  • Mfr. Part No. OP1177ARZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 1.3MHz
Typical Dual Supply Voltage ±2.5 → ±15V
Typical Slew Rate 0.7V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 8.5nV/√Hz
Minimum Input Voltage -13.5 V
Maximum Input Voltage 13.5 V
Input Offset Current 1nA
Output Current ±10 mA
Typical Voltage Gain 126 dB
Offset Voltage 60µV
Width 4mm
Rail to Rail No
Height 1.5mm
Input Voltage Range -13.5 → 13.5 V
20 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.498
(exc. GST)
SGD 3.743
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.498
SGD17.49
25 - 95
SGD2.832
SGD14.16
100 - 245
SGD2.588
SGD12.94
250 - 495
SGD2.322
SGD11.61
500 +
SGD2.01
SGD10.05
*price indicative
Packaging Options: