MAX4236BESA+ Maxim, Precision, Op Amp, RRO, 1.7MHz, 2.4 → 5.5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision and Low-Noise Operational Amplifiers, Maxim Integrated

The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Operational Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.4 → 5.5 V
Typical Gain Bandwidth Product 1.7MHz
Typical Slew Rate 0.3V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
Typical Voltage Gain 128 dB
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 14nV/√Hz
Rail to Rail Rail to Rail Output
50 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.85
(exc. GST)
SGD 3.05
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.85
SGD14.25
25 - 95
SGD2.74
SGD13.70
100 - 245
SGD2.644
SGD13.22
250 - 495
SGD2.556
SGD12.78
500 +
SGD2.478
SGD12.39
*price indicative
Packaging Options:
Related Products
The TSZ12x series of high precision operational amplifiers ...
Description:
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift.TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series ...
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) ...
Description:
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio. Low power consumption: 820 μA typicalUnity gain stabilityHigh output current: 35 mAPower supply operation from 2.5 V to 5.5 VLow ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...