LT1365CS#PBF Linear Technology,, Op Amp, 70MHz, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Op Amps, Linear Technology

High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 16
Typical Gain Bandwidth Product 70MHz
Typical Dual Supply Voltage ±2.5 → ±15V
Typical Slew Rate 1000V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 9nV/√Hz
Rail to Rail No
Length 10.01mm
Height 1.498mm
Width 3.988mm
Typical Voltage Gain 79 dB
Dimensions 10.008 x 3.988 x 1.498mm
12 In stock for delivery within 4 working days
Price Each
SGD 24.46
(exc. GST)
SGD 26.17
(inc. GST)
units
Per unit
1 - 9
SGD24.46
10 - 49
SGD23.97
50 - 99
SGD23.74
100 - 249
SGD21.97
250 +
SGD21.29
Packaging Options:
Related Products
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...
The BU7294FV are low supply voltage CMOS operational ...
Description:
The BU7294FV are low supply voltage CMOS operational single/quad Amplifiers. This series is a Input/Output full swing, high slew rate, low supply current and high speed operation. Input bias current is very low at 1pA (Typ) . Especially,BU7291SG and BU7294Sxx, ...
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...