LTC6241CS8#PBF Linear Technology, CMOS, Op Amp, RRO, 17MHz, 2.8 6 V, 8-Pin SOIC

  • RS Stock No. 761-9632
  • Mfr. Part No. LTC6241CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise CMOS Op Amps, Linear Technology

Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, and often includes both supply rails.

Typical applications include:

Portable test equipment
High impedance transducer amplifiers
Medical Instrumentation
Photodiode amplifiers
Charge coupled device amplifiers
Low noise, low power signal processing
Rail-to-Rail buffer amplifiers
Battery powered equipment

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type CMOS
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.8 6 V
Typical Gain Bandwidth Product 17MHz
Typical Slew Rate 10V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.988mm
Typical Voltage Gain 115.6 dB
Dimensions 5.004 x 3.988 x 1.752mm
Typical Input Voltage Noise Density 7nV/√Hz
Length 5mm
Rail to Rail Rail to Rail Output
Height 1.752mm
35 In stock for delivery within 3 working days
Price Each
SGD 4.53
(exc. GST)
SGD 4.85
(inc. GST)
units
Per unit
1 - 9
SGD4.53
10 - 49
SGD3.94
50 - 99
SGD3.89
100 - 249
SGD3.84
250 +
SGD3.80
Packaging Options:
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output ...
Description:
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ...
The Microchip Technology Op-Amp is a 5-pin, surface ...
Description:
The Microchip Technology Op-Amp is a 5-pin, surface mount general-purpose operational amplifier that has a voltage rating between 4V and 32V with a single supply. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal ...
The LM2904x device contains two independent operational amplifiers ...
Description:
The LM2904x device contains two independent operational amplifiers with internal frequency compensation. Gain Bandwidth Product: 1.1MHzSlew Rate: 0.6V/μsMax input offset voltage: 9mV (LM2904), 4mV (LM2904A)LM2904xW parts feature internal ESD protection, 2kV HBMPower supply: +3V to +30VdcRS Product Codes714-0758 ...