LT1637CS8#PBF Linear Technology,, Op Amp, RRIO, 1.1MHz, 0 44 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General Purpose Op Amps, Linear Technology

High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 0 44 V
Typical Gain Bandwidth Product 1.1MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.752mm
Length 5mm
Typical Input Voltage Noise Density 27nV/√Hz
Rail to Rail Rail to Rail Input/Output
Dimensions 5.004 x 3.988 x 1.752mm
Width 3.988mm
Typical Voltage Gain 112 dB
167 In stock for delivery within 3 working days
Price Each
SGD 5.68
(exc. GST)
SGD 6.08
(inc. GST)
units
Per unit
1 - 9
SGD5.68
10 - 49
SGD5.28
50 - 99
SGD5.09
100 - 249
SGD4.93
250 +
SGD4.78
Packaging Options:
Related Products
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with ...
Description:
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. ...
Power supply operation from 5 V to 40 ...
Description:
Power supply operation from 5 V to 40 VNo latch-upHigh voltage gain 200 V/mV typicalShort circuit protectionNo frequency compensation requiredLM248N is a Quad UA741 Bipolar Operational Amplifier.
BD12732FVM is input/output full swing operational amplifier. This ...
Description:
BD12732FVM is input/output full swing operational amplifier. This IC has the features of low operating supply voltage, low supply current, low input referred noise voltage and high phase margin. It is suitable for audio applications and battery management. Low operating ...
ROHM's family of High voltage CMOS op-amps integrate ...
Description:
ROHM's family of High voltage CMOS op-amps integrate phase compensation, input / output full swing operation, and 1 or 2 circuits on a single chip. Additional feature wide operating voltage range of between 5.0V and 14.5V (single power supply) , ...