LT1490ACN8#PBF Analog Devices, Op Amp, RRIO, 200kHz, 2 → 44 V, 8-Pin PDIP

  • RS Stock No. 761-8298
  • Mfr. Part No. LT1490ACN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Power Op Amps, Linear Technology

A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2 → 44 V
Typical Gain Bandwidth Product 200kHz
Typical Slew Rate 0.07V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10.16mm
Rail to Rail Rail to Rail Input/Output
Height 3.81mm
Typical Input Voltage Noise Density 50nV/√Hz
Typical Voltage Gain 108 dB
Width 6.477mm
Dimensions 10.16 x 6.477 x 3.81mm
196 In stock for delivery within 4 working days
Price Each
SGD 6.32
(exc. GST)
SGD 6.76
(inc. GST)
units
Per unit
1 - 9
SGD6.32
10 - 49
SGD6.25
50 - 99
SGD5.67
100 - 249
SGD5.47
250 +
SGD5.32
Packaging Options:
Related Products
MEMS accelerometers and iSensor MEMS accelerometer subsystems from ...
Description:
MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...