- RS Stock No.:
- 761-6191
- Mfr. Part No.:
- LME49610TS/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6191
- Mfr. Part No.:
- LME49610TS/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Buffer Amplifiers, Texas Instruments
Dedicated high-performance High Fidelity audio buffer amplifiers offering low distortion, low noise and wide bandwidth with high slew rates.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±2.25 → ±22V |
Typical Slew Rate | 2000V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | -0.45 dB |
Height | 4.57mm |
Width | 8.64mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Length | 10.16mm |
Typical Input Voltage Noise Density | 3nV/√Hz |