AD712JRZ-REEL Analog Devices, Precision, Op Amp, 4MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD711/712/713 JFET Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 4MHz
Typical Dual Supply Voltage ±18V
Typical Slew Rate 20V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 45nV/√Hz
Rail to Rail No
Typical Voltage Gain 112 dB
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Length 5mm
17 In stock for delivery within 3 working days
Price Each
SGD 7.63
(exc. GST)
SGD 8.16
(inc. GST)
units
Per unit
1 - 9
SGD7.63
10 - 49
SGD6.11
50 - 99
SGD5.53
100 - 249
SGD5.15
250 +
SGD4.82
Packaging Options: