- RS Stock No.:
- 758-9730
- Mfr. Part No.:
- AD708BQ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9730
- Mfr. Part No.:
- AD708BQ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | CERDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 900kHz |
Typical Dual Supply Voltage | ±3 → ±18V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 140 dB |
Rail to Rail | No |
Height | 3.56mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Width | 7.87mm |
Length | 10.29mm |
Dimensions | 10.29 x 7.87 x 3.56mm |