- RS Stock No.:
- 756-3227
- Mfr. Part No.:
- TC75W51FU(TE12L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3227
- Mfr. Part No.:
- TC75W51FU(TE12L,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Operational Amplifiers, Toshiba
Operational Amplifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 → 7 V |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±0.75 → ±3.5V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Height | 1.1mm |
Dimensions | 2.9 x 2.8 x 1.1mm |
Width | 2.8mm |
Length | 2.9mm |