LT1013AMJG Texas Instruments,, Op Amp, 5 → 28 V, 8-Pin CDIP

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Precision Operational Amplifiers, Texas Instruments

A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type CDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 6.67mm
Typical Voltage Gain 120 dB
Rail to Rail No
Height 4.57mm
Length 9.6mm
Dimensions 9.6 x 6.67 x 4.57mm
Typical Input Voltage Noise Density 24nV/√Hz
14 In stock for delivery within 3 working days
Price Each
SGD 35.88
(exc. GST)
SGD 38.39
(inc. GST)
units
Per unit
1 - 9
SGD35.88
10 - 49
SGD34.17
50 - 99
SGD32.54
100 - 249
SGD30.99
250 +
SGD29.51
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
A range of precision operational amplifiers from Texas ...
Description:
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input ...
A range of Texas Instruments current-differencing (Norton) operational ...
Description:
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited ...
A range of precision operational amplifiers from Texas ...
Description:
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input ...
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from ...
Description:
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable ...