- RS Stock No.:
- 731-3750
- Mfr. Part No.:
- BA8522RF-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3750
- Mfr. Part No.:
- BA8522RF-E2
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Low Offset Voltage Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 32 V |
Typical Gain Bandwidth Product | 6MHz |
Typical Dual Supply Voltage | ±2 → ±16V |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Height | 1.05mm |
Length | 5mm |
Dimensions | 5 x 4.4 x 1.05mm |
Width | 4.4mm |