LM833DR Texas Instruments, Audio, Op Amp, 16MHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

Specifications
Attribute Value
Amplifier Type Audio
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 16MHz
Typical Dual Supply Voltage ±5 → ±18V
Typical Slew Rate 7V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Width 4mm
Typical Voltage Gain 110 dB
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 4.5nV/√Hz
80 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 1.508
(exc. GST)
SGD 1.614
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD1.508
SGD7.54
25 - 95
SGD1.214
SGD6.07
100 - 245
SGD0.934
SGD4.67
250 - 495
SGD0.93
SGD4.65
500 +
SGD0.826
SGD4.13
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
A range of operational amplifiers from Texas Instruments ...
Description:
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide ...
A range of well-established high-performance JFET input, bipolar ...
Description:
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of ...
A range of well-established high-performance JFET input, bipolar ...
Description:
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of ...
A range of precision operational amplifiers from Texas ...
Description:
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input ...