LT1014DSW#PBF Linear Technology,, Op Amp, 5 V, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 16
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Typical Input Voltage Noise Density 24nV/√Hz
Width 7.6mm
Typical Voltage Gain 120 dB
Height 2.34mm
Rail to Rail No
Dimensions 10.49 x 7.6 x 2.34mm
Length 10.49mm
37 In stock for delivery within 4 working days
Price Each
SGD 14.50
(exc. GST)
SGD 15.52
(inc. GST)
units
Per unit
1 - 9
SGD14.50
10 - 49
SGD14.49
50 - 99
SGD10.86
100 - 249
SGD10.65
250 +
SGD10.43
Packaging Options:
Related Products
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Low input offset voltage: 40 μV, Max.Low offset drift: 150 nV/°C, Max.Input bias current: 250 pA, Max.Quiescent current: 20 μA, Typical per amplifierSingle power supply from +1.8 V to ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered ...
The TSZ12x series of high precision operational amplifiers ...
Description:
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift.TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series ...
The precision and low-noise operational amplifiers are crucially ...
Description:
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).