OP491GSZ Analog Devices,, Op Amp, RRIO, 3MHz, 3 → 9 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 3 → 9 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Rail to Rail Rail to Rail Input/Output
Height 1.5mm
Length 8.75mm
Dimensions 8.75 x 4 x 1.5mm
Typical Voltage Gain 97 dB
112 In stock for delivery within 3 working days
Price Each (In a Tube of 56)
SGD 12.10
(exc. GST)
SGD 12.95
(inc. GST)
units
Per unit
Per Tube*
56 - 56
SGD12.10
SGD677.60
112 - 224
SGD11.495
SGD643.72
280 - 504
SGD10.674
SGD597.744
560 - 1064
SGD9.962
SGD557.872
1120 +
SGD9.822
SGD550.032
*price indicative