OP291GSZ Analog Devices,, Op Amp, RRIO, 3MHz, 3 → 9 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Rail-to-rail Input and Output Op Amps, Analog Devices

A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 → 9 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 0.4V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Typical Voltage Gain 97 dB
Width 4mm
Rail to Rail Rail to Rail Input/Output
Length 5mm
4 In stock for delivery within 4 working days
Price Each
Was SGD10.05
SGD 9.55
(exc. GST)
SGD 10.22
(inc. GST)
units
Per unit
1 - 9
SGD9.55
10 - 49
SGD8.82
50 - 99
SGD8.17
100 - 249
SGD7.64
250 +
SGD7.18
Packaging Options:
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...