AD823ANZ Analog Devices,, Op Amp, RRO, 5 → 28 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply JFET Op Amps, Analog Devices

A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 → 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 22V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.43mm
Length 9.27mm
Typical Input Voltage Noise Density 16nV/√Hz
Dimensions 9.27 x 7.24 x 3.43mm
Typical Voltage Gain 93 dB
Rail to Rail Rail to Rail Output
Width 7.24mm
21 In stock for delivery within 3 working days
Price Each
SGD 13.49
(exc. GST)
SGD 14.43
(inc. GST)
units
Per unit
1 - 9
SGD13.49
10 - 49
SGD12.80
50 - 99
SGD11.84
100 - 249
SGD11.67
250 +
SGD11.19
Packaging Options:
Related Products
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...