LT1818CS8#PBF Linear Technology,, Op Amp, 360MHz, 5 12 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Speed Op Amps, Linear Technology

High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Speed, Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 12 V
Typical Gain Bandwidth Product 360MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 1000V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Rail to Rail No
Height 1.48mm
Typical Voltage Gain 72 dB
Dimensions 5 x 3.99 x 1.48mm
Length 5mm
Width 3.99mm
Typical Input Voltage Noise Density 6nV/√Hz
80 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.436
(exc. GST)
SGD 3.677
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.436
SGD17.18
25 - 95
SGD2.434
SGD12.17
100 - 245
SGD2.43
SGD12.15
250 - 495
SGD2.402
SGD12.01
500 +
SGD2.352
SGD11.76
*price indicative
Packaging Options:
Related Products
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. Digital Light Processing (DLP) Pico Technology enables ...
1 mV max. (CLC1003) input offset voltage6 mV ...
Description:
1 mV max. (CLC1003) input offset voltage6 mV max. (CLC2023) input offset voltage0.00005% THD at 1 kHz5.3 nV/√Hz input voltage noise-90 dB/-85 dB HD2/HD3 (100 kHz, 100 Ω).
LMC7101 is a 500kHz gain bandwidth amplifier designed ...
Description:
LMC7101 is a 500kHz gain bandwidth amplifier designed to operate from 2.7V to 12V single-ended power supplies with guaranteed performance at supply voltages of 2.7V, 3V, 5V, and 12V. LMC7101 features rail-to-rail input and output performance in SOT-23-5 package. This ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...