- RS Stock No.:
- 439-1596
- Mfr. Part No.:
- NJM072BM
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 439-1596
- Mfr. Part No.:
- NJM072BM
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Height | 1.6mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Width | 5mm |