- RS Stock No.:
- 192-2774
- Mfr. Part No.:
- MAX492CPA+
- Manufacturer:
- Maxim Integrated
- RS Stock No.:
- 192-2774
- Mfr. Part No.:
- MAX492CPA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 500kHz |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Width | 7.87mm |
Typical Input Voltage Noise Density | 25nV/√Hz |
Length | 9.91mm |