MAX4238AUT+T Maxim Integrated, Precision, Op Amps, 1MHz 100 kHz, 2.7 → 5.5 V, 6-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DC Performance Ideal for High-Precision Sensor Interface
Ultra-Low, 0.1μV Offset Voltage
2.0μV (max) at +25°C
2.5μV (max) at -40°C to +85°C
3.5μV (max) at -40° to +125°C
Low 10nV/°C Drift
Low Noise: 1.5μVP-P from DC to 10Hz
150dB AVOL, 140dB PSRR, 140dB CMRR
High Gain-Bandwidth Product
1MHz (MAX4238)
6.5MHz (MAX4239)
Ground-Sensing Input
Rail-to-Rail Output (RL = 1kΩ)
Low Power Consumption Reduces System Power
Single 2.7V to 5.5V Supply Voltage Range
600μA Supply Current
0.1μA Shutdown Mode
Low Power Consumption Reduces System Power

Applications
Electronic Scales
Instrumentation Amplifiers
Medical Instrumentation
Strain Gauges
Thermocouples

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 1MHz
Output Type Rail to Rail
Typical Slew Rate 0.35V/µs
Maximum Operating Frequency 100 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Height 1.3mm
Dimensions 3 x 1.75 x 1.3mm
Input Voltage Range 2.7 → 5.5 V
Output Current 40 (Typ.) mA
Offset Voltage 2µV
Width 1.75mm
Input Offset Current 2pA
Minimum Input Voltage 2.7 V
Typical Input Voltage Noise Density 30nV/√Hz
Typical Voltage Gain 150 dB
Length 3mm
Maximum Input Voltage 5.5 V
Temporarily out of stock - back order for despatch 20/01/2021, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.558
(exc. GST)
SGD 1.667
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.558
SGD3,895.00
*price indicative