- RS Stock No.:
- 184-8783
- Mfr. Part No.:
- BA4580YF-MGE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8783
- Mfr. Part No.:
- BA4580YF-MGE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BA4584Y integrates four independent Op-Amps on a single chip. Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range.
BA4584YFV-M is manufactured for automotive requirements with extended operating temperature range and high ESD tolerance.
BA4584YFV-M is manufactured for automotive requirements with extended operating temperature range and high ESD tolerance.
High voltage gain, low noise, low distortion
Wide operating supply voltage
Internal ESD protection
Wide temperature range
Wide operating supply voltage
Internal ESD protection
Wide temperature range
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±2 to ±16V |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 20 kHz |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Offset Voltage | 3mV |
Maximum Input Voltage | ±16 V |
Automotive Standard | AEC-Q100 |
Output Current | ±50 mA |
Height | 1.5mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Minimum Input Voltage | ±2 V |
Dimensions | 5 x 4.4 x 1.5mm |
Input Offset Current | 200nA |
Input Voltage Range | ±2 to ±16 V |
Width | 4.4mm |
Length | 5mm |