AD847JNZ Analog Devices, Low Power, Op Amp 4.4 MHz, 8-Pin Mini-DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Precision attenuation: G = 0.4, G = 0.8
Fully differential or single-ended input/output
Differential output designed to drive precision ADCs
Drives switched capacitor and Σ-Δ ADCs
Rail-to-rail output
VOCM pin adjusts output common-mode voltage
Robust overvoltage protection up to ±15 V (VS = +5 V)
Single supply: 3 V to 10 V
Dual supplies: ±1.5 V to ±5 V
High performance
Suited for driving 18-bit converters up to 4 MSPS
10 nV/√Hz output noise
3 ppm/°C gain drift
500 μV maximum output offset
50 V/μs slew rate
Low power: 3.2 mA supply current
Applications
ADC drivers
Differential instrumentation amplifier building blocks
Single-ended-to-differential converters

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Through Hole
Package Type Mini-DIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 50MHz
Output Type Swing
Typical Dual Supply Voltage ±4.5 to ±18V
Typical Slew Rate 300V/µs
Maximum Operating Frequency 4.4 MHz
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Offset Voltage 4mV
Width 6.35mm
Maximum Input Voltage ±18 V
Input Voltage Range ±4.5 to ±18 V
Height 3.94mm
Input Offset Current 500nA
Length 9.91mm
Dimensions 9.91 x 6.35 x 3.94mm
Typical Input Voltage Noise Density 15nV/√Hz
Typical Voltage Gain 5.5 V/mV
Minimum Input Voltage ±4.5 V
118 In stock for delivery within 4 working days
Price Each
SGD 15.28
(exc. GST)
SGD 16.35
(inc. GST)
units
Per unit
1 - 9
SGD15.28
10 - 24
SGD13.83
25 +
SGD12.99
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Lowest auto-zero amplifier noiseLow offset voltage: 1 μVInput ...
Description:
Lowest auto-zero amplifier noiseLow offset voltage: 1 μVInput offset drift: 0.002 μV/°CRail-to-rail input and output swing5 V single-supply operationHigh gain, CMRR, and PSRR: 130 dBVery low input bias current: 100 pA maximumLow supply current: 1.0 mAOverload recovery time: 50 μsNo ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.