AD8620BRZ Analog Devices, Precision, Op Amp 300 kHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analog Devices Op Amp

The Analog Devices Op-Amp is a dual 8-pin, surface mount precision operational amplifier that has a voltage rating between 5V and 13V. This is a semiconductor device commonly used in analogue electronic circuits for amplifying input signal into a stronger output signal. This Op-Amp offer a very high voltage gain.

Features and Benefits

• Gain bandwidth is 25MHz
• Input bias current is 10pA
• It has two channels per chip
• Low distortion
• Low input noise up to 6nV/Hz
• Low offset voltage is 100μV
• No phase reversal
• Operating frequency is 300kHz
• Operation temperature ranges between -40°C and 125°C
• Slew rate is 50V/μs
• Unity gain stable
• Voltage gain is 200V/mV

Applications

• ATE
• Fast precision integrators
• Instrumentation
• Laser diode control loops
• Photodiode amplifiers
• Sensors and controls

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 25MHz
Typical Dual Supply Voltage ±5 to ±13V
Typical Slew Rate 50V/µs
Maximum Operating Frequency 300 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Voltage Gain 200 V/mV
Typical Input Voltage Noise Density 6nV/√Hz
Offset Voltage 300µV
Dimensions 5 x 4 x 1.5mm
Length 5mm
Input Offset Current 150pA
Minimum Input Voltage ±5 V
Width 4mm
Maximum Input Voltage ±13 V
Height 1.5mm
Output Current ±45 mA
Input Voltage Range ±5 to ±13 V
264 In stock for delivery within 4 working days
Price Each
SGD 46.75
(exc. GST)
SGD 50.02
(inc. GST)
units
Per unit
1 - 9
SGD46.75
10 - 49
SGD43.70
50 +
SGD41.58
Packaging Options:
Related Products
Lowest auto-zero amplifier noiseLow offset voltage: 1 μVInput ...
Description:
Lowest auto-zero amplifier noiseLow offset voltage: 1 μVInput offset drift: 0.002 μV/°CRail-to-rail input and output swing5 V single-supply operationHigh gain, CMRR, and PSRR: 130 dBVery low input bias current: 100 pA maximumLow supply current: 1.0 mAOverload recovery time: 50 μsNo ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...
Precision attenuation: G = 0.4, G = 0.8Fully ...
Description:
Precision attenuation: G = 0.4, G = 0.8Fully differential or single-ended input/outputDifferential output designed to drive precision ADCsDrives switched capacitor and Σ-Δ ADCsRail-to-rail outputVOCM pin adjusts output common-mode voltageRobust overvoltage protection up to ±15 V (VS = +5 V)Single supply: ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...