Quad JFET-input GP Op-amp +/-15V CDIP14

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

JFET Input Op Amp, TL070 & TL080 Families

A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

Discontinued product
Related Products
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...
Intersil Operational Amplifiers are among high-performance amplifier ICs ...
Description:
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry. Guaranteed Max. Input Offset Voltage for All Temperature rangesLow Long-Term and Temperature Drifts of Input Offset VoltageGuaranteed Max. Input Bias Current 10 pAExtremely Wide Common Mode Voltage range +3.5 ...
LM358FV is a dual ground sense operational amplifier. ...
Description:
LM358FV is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power SupplyWide Operating Supply Voltage RangeInput/output Ground SenseHigh Large ...
General-purpose BA3472 / BA3474 family integrate two/four Independent ...
Description:
General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are ...