- RS Stock No.:
- 178-0425
- Mfr. Part No.:
- BA4558FJ-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0425
- Mfr. Part No.:
- BA4558FJ-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single chip Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range. BA4558R / BA4560R / BA4564R / BA4580R / BA4584R / BA8522R / BA2115 are high-reliability products with extended operating temperature range and high ESD tolerance.
High voltage gain, low noise, low distortion
Wide operating supply voltage
±4.0[V]~±15.0[V]( split supply)
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range -40[℃]~+105[℃]
Wide operating supply voltage
±4.0[V]~±15.0[V]( split supply)
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range -40[℃]~+105[℃]
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP-J |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Output Type | Swing |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 6mV |
Typical Voltage Gain | 100 dB |
Maximum Input Voltage | ±15 V |
Dimensions | 4.9 x 3.9 x 1.37mm |
Input Offset Current | 200nA |
Width | 3.9mm |
Height | 1.37mm |
Length | 4.9mm |
Input Voltage Range | ±4 to ±15 V |
Typical Input Voltage Noise Density | 12nV/√Hz |
Minimum Input Voltage | ±4 V |