- RS Stock No.:
- 177-3112
- Mfr. Part No.:
- MCP607T-I/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3112
- Mfr. Part No.:
- MCP607T-I/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP607 dual operational amplifier (op amp) has a gain bandwidth product of 155 kHz with a low typical operating current of 18.7 and an offset voltage that is less than 250 μV. The MCP607 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP607 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 25 of quiescent current per amplifier. The MCP607 is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Low Input Offset Voltage: 250 μV (max.)
Rail-to-Rail Output
Low Input Bias Current: 1 pA (typ.)
Low Quiescent Current: 25 μA (max.)
Power Supply Voltage: 2.5V to 6.0V
Unity-Gain Stable
Industrial
Rail-to-Rail Output
Low Input Bias Current: 1 pA (typ.)
Low Quiescent Current: 25 μA (max.)
Power Supply Voltage: 2.5V to 6.0V
Unity-Gain Stable
Industrial
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 155kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.08V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Maximum Input Voltage | 6 V |
Typical Voltage Gain | 121 dB |
Offset Voltage | ±250µV |
Output Current | ±30 mA |
Input Offset Current | 1pA |
Minimum Input Voltage | 2.5 V |
Input Voltage Range | 2.5 → 6 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |
Typical Input Voltage Noise Density | 38nV/√Hz |
Length | 5.1mm |