LM2904DT ROHM, Dual Operational, Op Amp, 600kHz, 8-Pin SOP-J

  • RS Stock No. 171-6295
  • Mfr. Part No. LM2904DT
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Universal Standard family LM358 / 324, LM2904 / 2902 monolithic ICs integrate two independent op-amps and phase compensation capacitors on a single chip and feature high-gain, low power consumption, and an operating voltage range of 3[V] to 32[V] (single power supply.)

Operating temperature range
Commercial Grade LM358/324 family : 0[℃] to + 70[℃]
Extended Industrial Grade LM2904/2902 family : -40[℃] to +125[℃]
Wide operating supply voltage
+3[V] to +32[V] (single supply)
±1.5[V] to ±16[V] (dual supply)
Low supply current
Common-mode input voltage range including ground
Differential input voltage range equal to maximum rated supply voltage
High large signal voltage gain
Wide output voltage range

Specifications
Attribute Value
Amplifier Type Dual Operational
Mounting Type Surface Mount
Package Type SOP-J
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 600kHz
Output Type Swing
Typical Slew Rate 0.3V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Input Voltage ±18 V, 36 V
Width 3.9mm
Offset Voltage 9mV
Height 1.37mm
Typical Voltage Gain 100 V/mV
Minimum Input Voltage ±1.5 V, 3 V
Typical Input Voltage Noise Density 40nV/√Hz
Dimensions 5.25 x 3.9 x 1.37mm
Length 3.9mm
Output Current 50 mA, 60 mA
Input Voltage Range ±1.5 → ±18 V, 3 → 36 V
Input Offset Current 200nA
100 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 0.793
(exc. GST)
SGD 0.849
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD0.793
SGD7.93
100 - 240
SGD0.713
SGD7.13
250 - 490
SGD0.65
SGD6.50
500 - 990
SGD0.596
SGD5.96
1000 +
SGD0.55
SGD5.50
*price indicative
Packaging Options:
Related Products
A range of general purpose operational amplifiers from ...
Description:
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
The operational amplifiers have low input offset voltage ...
Description:
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.